



VJP16-70E310 | |
|---|---|
DigiKey Part Number | 1670-VJP16-70E310-ND |
Manufacturer | |
Manufacturer Product Number | VJP16-70E310 |
Description | VIBRATION MOTOR 8250 RPM 6.4G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 8250 RPM 7.2VDC |
Datasheet | Datasheet |
Category | Voltage - Rated 7.2VDC |
Manufacturer Vybronics Inc | RPM 8250 RPM |
Series | Size / Dimension Round - 0.472" Dia (12.00mm) |
Packaging Tray | Length - Shaft and Bearing 0.335" (8.50mm) |
Part Status Active | Termination Style Solder Tab |
Type DC Motor | Operating Temperature -20°C ~ 70°C |
Function Vibration, ERM (Haptic) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 5 | 97,89200 Kč | 489,46 Kč |
| 10 | 94,40700 Kč | 944,07 Kč |
| 25 | 89,96400 Kč | 2 249,10 Kč |
| 50 | 86,75120 Kč | 4 337,56 Kč |
| 100 | 83,65390 Kč | 8 365,39 Kč |
| 320 | 78,69984 Kč | 25 183,95 Kč |
| 640 | 75,88873 Kč | 48 568,79 Kč |
| 1 280 | 73,17787 Kč | 93 667,67 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |












