
IND-GM-N20-298-10D-6 | |
|---|---|
DigiKey Part Number | 4052-IND-GM-N20-298-10D-6-ND |
Manufacturer | |
Manufacturer Product Number | IND-GM-N20-298-10D-6 |
Description | N20 Gear Motor Spur Type 298:1 |
Customer Reference | |
Detailed Description | Gearmotor 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 6VDC | |
RPM | - | |
Diameter - Shaft | 0.472" (12.00mm) | |
Length - Shaft and Bearing | 0.949" (24.10mm) | |
Termination Style | Quick Connect | |
Operating Temperature | -20°C ~ 60°C |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,97000 Kč | 314,97 Kč |
| 10 | 262,47500 Kč | 2 624,75 Kč |
| 50 | 220,47900 Kč | 11 023,95 Kč |
| 100 | 178,48300 Kč | 17 848,30 Kč |
| 500 | 104,99000 Kč | 52 495,00 Kč |
| 1 000 | 73,49300 Kč | 73 493,00 Kč |
| Unit Price without VAT: | 314,97000 Kč |
|---|---|
| Unit Price with VAT: | 381,11370 Kč |










