DC Motor Gearmotor 1000 RPM 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROB-28633

DigiKey Part Number
1568-ROB-28633-ND
Manufacturer
Manufacturer Product Number
ROB-28633
Description
N20 MOTOR WITH ENCODER AND CABLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 1000 RPM 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
12VDC
Manufacturer
SparkFun Electronics
RPM
1000 RPM
Packaging
Bulk
Torque - Rated (oz-in / mNm)
2.22 / 15.7
Part Status
Active
Size / Dimension
Rectangular - 0.472" x 0.394" (12.00mm x 10.00mm)
Type
DC Motor
Termination Style
Wire Leads with Connector
Function
Gearmotor
Gear Reduction Ratio
31.5:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1418,91000 Kč418,91 Kč
Manufacturers Standard Package
Unit Price without VAT:418,91000 Kč
Unit Price with VAT:506,88110 Kč