
DFR1114 | |
|---|---|
DigiKey Part Number | 1738-DFR1114-ND |
Manufacturer | |
Manufacturer Product Number | DFR1114 |
Description | GRAVITY MICRO METAL GEAR MOTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 133 RPM 3 ~ 6VDC |
Category | Voltage - Rated 3 ~ 6VDC |
Manufacturer DFRobot | RPM 133 RPM |
Packaging Bulk | Size / Dimension Rectangular - 0.787" x 0.472" (20.00mm x 12.00mm) |
Part Status Active | Termination Style Connector |
Type DC Motor | Features Integrated Controller |
Function Gearmotor | Gear Reduction Ratio 150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 Kč | 251,98 Kč |
| Unit Price without VAT: | 251,98000 Kč |
|---|---|
| Unit Price with VAT: | 304,89580 Kč |










