DC Motor Gearmotor 85 RPM 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG-12V-1:380

DigiKey Part Number
1188-MG-12V-1:380-ND
Manufacturer
Manufacturer Product Number
MG-12V-1:380
Description
GEARMOTOR 85 RPM 12VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 85 RPM 12VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
12VDC
RPM
85 RPM
Torque - Rated (oz-in / mNm)
41.67 / 294.2
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.945" x 0.472" (24.00mm x 12.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Quick Connect
Features
-
Gear Reduction Ratio
380
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,70000 Kč136,70 Kč
Manufacturers Standard Package
Unit Price without VAT:136,70000 Kč
Unit Price with VAT:165,40700 Kč