DC Motor Gearmotor 330 RPM 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG-12V-1:100

DigiKey Part Number
1188-MG-12V-1:100-ND
Manufacturer
Manufacturer Product Number
MG-12V-1:100
Description
GEARMOTOR 330 RPM 12VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 330 RPM 12VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
12VDC
RPM
330 RPM
Torque - Rated (oz-in / mNm)
27.78 / 196.1
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.945" x 0.472" (24.00mm x 12.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Quick Connect
Features
-
Gear Reduction Ratio
100
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,86000 Kč135,86 Kč
Manufacturers Standard Package
Unit Price without VAT:135,86000 Kč
Unit Price with VAT:164,39060 Kč