
MG-12V-1:100-DE | |
|---|---|
DigiKey Part Number | 1188-MG-12V-1:100-DE-ND |
Manufacturer | |
Manufacturer Product Number | MG-12V-1:100-DE |
Description | GEARMOTOR 330 RPM 12VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 330 RPM Absolute 12VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 12VDC | |
RPM | 330 RPM | |
Torque - Rated (oz-in / mNm) | 27.78 / 196.1 | |
Power - Rated | - | |
Encoder Type | Absolute | |
Size / Dimension | Rectangular - 0.945" x 0.472" (24.00mm x 12.00mm) | |
Diameter - Shaft | 0.118" (3.00mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | 100 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,81000 Kč | 273,81 Kč |
| Unit Price without VAT: | 273,81000 Kč |
|---|---|
| Unit Price with VAT: | 331,31010 Kč |



