
ROB-27478 | |
|---|---|
DigiKey Part Number | 1568-ROB-27478-ND |
Manufacturer | |
Manufacturer Product Number | ROB-27478 |
Description | GIMBAL MOTOR WITH ENCODER - 12V, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 1610 RPM 12VDC |
Datasheet | Datasheet |
Category | Voltage - Rated 12VDC |
Manufacturer SparkFun Electronics | RPM 1610 RPM |
Packaging Bulk | Torque - Rated (oz-in / mNm) 12.74 / 90 |
Part Status Active | Size / Dimension Round - 1.575" Dia (40.00mm) |
Type DC Motor | Termination Style Wire Leads with Connector |
Function Gearmotor | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 302,22000 Kč | 1 302,22 Kč |
| Unit Price without VAT: | 1 302,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 575,68620 Kč |









