
Category | RPM 210 RPM |
Manufacturer DFRobot | Torque - Rated (oz-in / mNm) 35.4 / 250 |
Packaging Box | Size / Dimension Round - 2.858" Dia (72.60mm) |
Part Status Active | Diameter - Shaft 0.417" (10.60mm) |
Type DC Motor | Termination Style Wire Leads with Connector |
Function Servomotor | Features Integrated Controller |
Voltage - Rated 14.4VDC | Operating Temperature -5°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,58000 Kč | 623,58 Kč |
| Unit Price without VAT: | 623,58000 Kč |
|---|---|
| Unit Price with VAT: | 754,53180 Kč |




