
IND-GM-N20-10D-3 | |
|---|---|
DigiKey Part Number | 4052-IND-GM-N20-10D-3-ND |
Manufacturer | |
Manufacturer Product Number | IND-GM-N20-10D-3 |
Description | N20 Gear Motor Spur Type 3V DC |
Customer Reference | |
Detailed Description | Vibration, ERM (Haptic) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | - | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | - | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,46000 Kč | 207,46 Kč |
| 5 | 206,83000 Kč | 1 034,15 Kč |
| 10 | 205,78000 Kč | 2 057,80 Kč |
| 50 | 163,78440 Kč | 8 189,22 Kč |
| 100 | 157,48500 Kč | 15 748,50 Kč |
| 250 | 94,49100 Kč | 23 622,75 Kč |
| 500 | 76,64270 Kč | 38 321,35 Kč |
| 1 000 | 68,24350 Kč | 68 243,50 Kč |
| Unit Price without VAT: | 207,46000 Kč |
|---|---|
| Unit Price with VAT: | 251,02660 Kč |







