
IND-GM-N20-100-10D-6 | |
|---|---|
DigiKey Part Number | 4052-IND-GM-N20-100-10D-6-ND |
Manufacturer | |
Manufacturer Product Number | IND-GM-N20-100-10D-6 |
Description | N20 Gear Motor Spur type 100:1 |
Customer Reference | |
Detailed Description | Gearmotor 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 6VDC | |
RPM | - | |
Diameter - Shaft | 0.472" (12.00mm) | |
Length - Shaft and Bearing | 0.949" (24.10mm) | |
Termination Style | Quick Connect | |
Operating Temperature | -20°C ~ 60°C |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,91000 Kč | 317,91 Kč |
| 10 | 265,41500 Kč | 2 654,15 Kč |
| 50 | 223,41880 Kč | 11 170,94 Kč |
| 100 | 181,42270 Kč | 18 142,27 Kč |
| 500 | 107,92972 Kč | 53 964,86 Kč |
| 1 000 | 76,43272 Kč | 76 432,72 Kč |
| Unit Price without VAT: | 317,91000 Kč |
|---|---|
| Unit Price with VAT: | 384,67110 Kč |








