
JYN30PA-11120V-27 | |
|---|---|
DigiKey Part Number | 5101-JYN30PA-11120V-27-ND |
Manufacturer | |
Manufacturer Product Number | JYN30PA-11120V-27 |
Description | VIBRATION ERM 12MM DC MOTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 4000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JIE YI ELECTRONICS LIMITED | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 0.051 / 0.361 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.472" Dia (12.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.256" (6.50mm) | |
Mounting Hole Spacing | 0.335" (8.50mm) | |
Termination Style | Quick Connect | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 5 | 64,38000 Kč | 321,90 Kč |
| 10 | 60,87300 Kč | 608,73 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |



