New at DigiKey
Image for CF896-160-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF896-160-04

DigiKey Part Number
4903-CF896-160-04-ND
4903-CF896-160-04-DS-ND
Manufacturer
Manufacturer Product Number
CF896-160-04
Description
CABLE 4COND 6AWG ORG SHLD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Orange 6 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.827" (21.01mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Orange
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 60%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1636,24000 Kč636,24 Kč
5567,57600 Kč2 837,88 Kč
10540,00600 Kč5 400,06 Kč
25505,30440 Kč12 632,61 Kč
50480,30400 Kč24 015,20 Kč
100456,31380 Kč45 631,38 Kč
Spool
QuantityUnit PriceExt Price
1 000292,13468 Kč292 134,68 Kč
Manufacturers Standard Package
Unit Price without VAT:636,24000 Kč
Unit Price with VAT:769,85040 Kč