
CF31-160-04 | |
|---|---|
DigiKey Part Number | 4903-CF31-160-04-ND 4903-CF31-160-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF31-160-04 |
Description | PVC4C/6AWG MOTOR/VFD 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 6 AWG Braid |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.906" (23.01mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 852,52000 Kč | 852,52 Kč |
| 5 | 760,25400 Kč | 3 801,27 Kč |
| 10 | 723,21300 Kč | 7 232,13 Kč |
| 25 | 676,56400 Kč | 16 914,10 Kč |
| 50 | 642,94620 Kč | 32 147,31 Kč |
| 100 | 610,67430 Kč | 61 067,43 Kč |
| 250 | 569,98568 Kč | 142 496,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 420,48495 Kč | 420 484,95 Kč |
| Unit Price without VAT: | 852,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 031,54920 Kč |





