
CF886-160-04 | |
|---|---|
DigiKey Part Number | 4903-CF886-160-04-ND 4903-CF886-160-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF886-160-04 |
Description | PVC4C/6AWG MOTOR CBL 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Orange 6 AWG Braid |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.827" (21.01mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 60% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,85000 Kč | 581,85 Kč |
| 5 | 519,02800 Kč | 2 595,14 Kč |
| 10 | 493,83100 Kč | 4 938,31 Kč |
| 25 | 462,12400 Kč | 11 553,10 Kč |
| 50 | 439,26980 Kč | 21 963,49 Kč |
| 100 | 417,34570 Kč | 41 734,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 276,38618 Kč | 276 386,18 Kč |
| Unit Price without VAT: | 581,85000 Kč |
|---|---|
| Unit Price with VAT: | 704,03850 Kč |






