New at DigiKey
4 Conductor Multi-Conductor Cable Black 6 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004955

DigiKey Part Number
6422-1004955-ND
6422-1004955-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1004955
Description
KAWEFLEX SERVO 2XSL(ST)CYK-J VFD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 6 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.894" (22.70mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Flame Retardant, Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Servo Motor
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Bare
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1640,86000 Kč640,86 Kč
5571,69200 Kč2 858,46 Kč
10543,91100 Kč5 439,11 Kč
25508,94120 Kč12 723,53 Kč
50483,74780 Kč24 187,39 Kč
100459,56850 Kč45 956,85 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100350,95430 Kč35 095,43 Kč
200333,30335 Kč66 660,67 Kč
300323,30900 Kč96 992,70 Kč
500311,04884 Kč155 524,42 Kč
Manufacturers Standard Package
Unit Price without VAT:640,86000 Kč
Unit Price with VAT:775,44060 Kč