
701705 | |
|---|---|
DigiKey Part Number | 2181-701705-DS-ND |
Manufacturer | |
Manufacturer Product Number | 701705 |
Description | CABLE 4COND 6AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 6 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 266/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.915" (23.24mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 250.0' (76.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,63000 Kč | 627,63 Kč |
| 5 | 559,89000 Kč | 2 799,45 Kč |
| 10 | 532,69800 Kč | 5 326,98 Kč |
| 25 | 498,46720 Kč | 12 461,68 Kč |
| 50 | 473,79040 Kč | 23 689,52 Kč |
| 100 | 466,07790 Kč | 46 607,79 Kč |
| Unit Price without VAT: | 627,63000 Kč |
|---|---|
| Unit Price with VAT: | 759,43230 Kč |







