4 Conductor Multi-Conductor Cable Black 6 AWG Foil, Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760604

DigiKey Part Number
2181-760604-ND
2181-760604-DS-ND
Manufacturer
Manufacturer Product Number
760604
Description
CABLE 4 COND 6 AWG BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 6 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Tinned
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
1.002" (25.45mm)
Packaging
Bulk
Digi-Spool®, Continuous Spool
Shield Type
Foil, Braid
Part Status
Active
Jacket Color
Black
Cable Type
Operating Temperature
-25°C ~ 90°C
Number of Conductors
4
Shield Material
Copper, Tinned
Wire Gauge
Shield Coverage
100%, 85%
Conductor Strand
128/0.0161"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1600,85000 Kč600,85 Kč
5536,02800 Kč2 680,14 Kč
10509,98000 Kč5 099,80 Kč
25477,22400 Kč11 930,60 Kč
50453,61540 Kč22 680,77 Kč
100430,96010 Kč43 096,01 Kč
Bulk
LengthUnit Price (Per Foot)Ext Price
1 000343,06922 Kč343 069,22 Kč
Manufacturers Standard Package
Unit Price without VAT:600,85000 Kč
Unit Price with VAT:727,02850 Kč