


20879-030E-01 | |
|---|---|
DigiKey Part Number | 5378-20879-030E-01TR-ND - Tape & Reel (TR) 5378-20879-030E-01CT-ND - Cut Tape (CT) 5378-20879-030E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20879-030E-01 |
Description | CABLINE-UM RECEPTACLE 30P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 1.18µin (0.030µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.060" (1.53mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Outer Shroud Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Shielded, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Applications General Purpose, Telecommunications |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Shape Rectangular |
Termination | Contact Material Corson Alloy |
Fastening Type Latch Holder | Contact Finish Thickness - Post 1.25µin (0.032µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 37,91500 Kč | 379,15 Kč |
| 100 | 32,22800 Kč | 3 222,80 Kč |
| 500 | 28,76600 Kč | 14 383,00 Kč |
| 1 000 | 27,39287 Kč | 27 392,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 24,63670 Kč | 110 865,15 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |










