Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

82_MCX-50-0-19/111_NM | |
|---|---|
DigiKey Part Number | 3628-82_MCX-50-0-19/111_NMCT-ND - Cut Tape (CT) 3628-82_MCX-50-0-19/111_NMTR-ND |
Manufacturer | |
Manufacturer Product Number | 82_MCX-50-0-19/111_NM |
Description | 82_MCX-50-0-19/111_NM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MCX-50-0-19/111_NM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 71,08600 Kč | 710,86 Kč |
| 25 | 66,63600 Kč | 1 665,90 Kč |
| 50 | 63,45320 Kč | 3 172,66 Kč |
| 100 | 60,42190 Kč | 6 042,19 Kč |
| 250 | 56,63880 Kč | 14 159,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,93600 Kč | 26 968,00 Kč |
| 1 000 | 51,36347 Kč | 51 363,47 Kč |
| 1 500 | 49,91573 Kč | 74 873,60 Kč |
| 2 500 | 48,15078 Kč | 120 376,95 Kč |
| 3 500 | 47,02233 Kč | 164 578,15 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |











