
82_MCX-50-0-17/111_NH | |
|---|---|
DigiKey Part Number | 3628-82_MCX-50-0-17/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 82_MCX-50-0-17/111_NH |
Description | MCX STRAIGHT PCB JACK(F)(F) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MCX-50-0-17/111_NH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,04000 Kč | 77,04 Kč |
| 10 | 65,38100 Kč | 653,81 Kč |
| 25 | 61,27240 Kč | 1 531,81 Kč |
| 50 | 58,34640 Kč | 2 917,32 Kč |
| 100 | 55,55730 Kč | 5 555,73 Kč |
| 250 | 52,07856 Kč | 13 019,64 Kč |
| 500 | 49,59338 Kč | 24 796,69 Kč |
| 1 000 | 47,22757 Kč | 47 227,57 Kč |
| 2 500 | 44,27354 Kč | 110 683,85 Kč |
| Unit Price without VAT: | 77,04000 Kč |
|---|---|
| Unit Price with VAT: | 93,21840 Kč |

