
82_MCX-50-0-17/111_NH-1 | |
|---|---|
DigiKey Part Number | 3628-82_MCX-50-0-17/111_NH-1-ND |
Manufacturer | |
Manufacturer Product Number | 82_MCX-50-0-17/111_NH-1 |
Description | 82_MCX-50-0-17/111_NH-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MCX-50-0-17/111_NH-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,57000 Kč | 71,57 Kč |
| 10 | 60,75000 Kč | 607,50 Kč |
| 25 | 56,95280 Kč | 1 423,82 Kč |
| 50 | 54,22900 Kč | 2 711,45 Kč |
| 100 | 51,63780 Kč | 5 163,78 Kč |
| 250 | 48,40320 Kč | 12 100,80 Kč |
| 500 | 46,09318 Kč | 23 046,59 Kč |
| 1 000 | 43,89451 Kč | 43 894,51 Kč |
| 2 500 | 41,14854 Kč | 102 871,35 Kč |
| Unit Price without VAT: | 71,57000 Kč |
|---|---|
| Unit Price with VAT: | 86,59970 Kč |

