82_MCX-50-0-19/111_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82_MCX-50-0-19/111_NE

DigiKey Part Number
3628-82_MCX-50-0-19/111_NE-ND
Manufacturer
Manufacturer Product Number
82_MCX-50-0-19/111_NE
Description
82_MCX-50-0-19/111_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
82_MCX-50-0-19/111_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,78000 Kč91,78 Kč
1077,90600 Kč779,06 Kč
2573,02680 Kč1 825,67 Kč
5069,53240 Kč3 476,62 Kč
10066,21280 Kč6 621,28 Kč
25062,06636 Kč15 516,59 Kč
50059,10504 Kč29 552,52 Kč
1 00056,28560 Kč56 285,60 Kč
2 50052,76536 Kč131 913,40 Kč
Manufacturers Standard Package
Unit Price without VAT:91,78000 Kč
Unit Price with VAT:111,05380 Kč