Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0733666192 | |
|---|---|
DigiKey Part Number | 900-0733666192-ND |
Manufacturer | |
Manufacturer Product Number | 0733666192 |
Description | MCX JACK VERTICAL PCB TH 50 OHMS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0733666192 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733660061 | Molex | 18 807 | WM5541-ND | 62,78000 Kč | Parametric Equivalent |
| 0733660066 | Molex | 0 | 900-0733660066-ND | 37,77397 Kč | Parametric Equivalent |
| 0733660067 | Molex | 296 | 900-0733660067-ND | 110,95000 Kč | Parametric Equivalent |
| 0733660720 | Molex | 0 | 900-0733660720-ND | 51,07128 Kč | Parametric Equivalent |
| 0734154220 | Molex | 0 | 900-0734154220-ND | 59,03065 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,39424 Kč | 109 182,72 Kč |
| Unit Price without VAT: | 36,39424 Kč |
|---|---|
| Unit Price with VAT: | 44,03703 Kč |













