
133-3701-221 | |
|---|---|
DigiKey Part Number | J10522-ND |
Manufacturer | |
Manufacturer Product Number | 133-3701-221 |
Description | CONN MCX JACK STR 50OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 133-3701-221 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,39000 Kč | 253,39 Kč |
| 10 | 215,31200 Kč | 2 153,12 Kč |
| 25 | 201,81440 Kč | 5 045,36 Kč |
| 50 | 192,17920 Kč | 9 608,96 Kč |
| 100 | 183,00700 Kč | 18 300,70 Kč |
| 250 | 171,55568 Kč | 42 888,92 Kč |
| 500 | 163,37614 Kč | 81 688,07 Kč |
| 1 000 | 155,58766 Kč | 155 587,66 Kč |
| Unit Price without VAT: | 253,39000 Kč |
|---|---|
| Unit Price with VAT: | 306,60190 Kč |

