0734154220 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 18 807
Unit Price: 62,78000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 37,77397 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 296
Unit Price: 110,95000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 51,07128 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 36,39424 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 67,68242 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 71,06867 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 284
Unit Price: 159,13000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 90,30000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 12 127
Unit Price: 103,23000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 200
Unit Price: 253,39000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 154,96000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 70
Unit Price: 105,32000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 915
Unit Price: 105,32000 Kč
Datasheet
MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734154220

DigiKey Part Number
900-0734154220-ND
Manufacturer
Manufacturer Product Number
0734154220
Description
MCX JACK, PCB 50 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0733660061Molex18 807WM5541-ND62,78000 KčParametric Equivalent
0733660066Molex0900-0733660066-ND37,77397 KčParametric Equivalent
0733660067Molex296900-0733660067-ND110,95000 KčParametric Equivalent
0733660720Molex0900-0733660720-ND51,07128 KčParametric Equivalent
0733666192Molex0900-0733666192-ND36,39424 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 20059,03065 Kč188 898,08 Kč
Unit Price without VAT:59,03065 Kč
Unit Price with VAT:71,42709 Kč