Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733660061 | Molex | 18 807 | WM5541-ND | 62,78000 Kč | Parametric Equivalent |
| 0733660066 | Molex | 0 | 900-0733660066-ND | 37,77397 Kč | Parametric Equivalent |
| 0733660067 | Molex | 296 | 900-0733660067-ND | 110,95000 Kč | Parametric Equivalent |
| 0733660720 | Molex | 0 | 900-0733660720-ND | 51,07128 Kč | Parametric Equivalent |
| 0733666192 | Molex | 0 | 900-0733666192-ND | 36,39424 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 71,06867 Kč | 2 132,06 Kč |
| Unit Price without VAT: | 71,06867 Kč |
|---|---|
| Unit Price with VAT: | 85,99309 Kč |












