82_MCX-50-0-10/111_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 130,51210 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 84
Unit Price: 77,04000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 59
Unit Price: 71,57000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 8
Unit Price: 91,78000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 49
Unit Price: 66,52000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 83,78000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 40
Unit Price: 203,55000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 31,73365 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 30,67188 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 47,51557 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 53,84590 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 335
Unit Price: 142,30000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 5 972
Unit Price: 87,15000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 12 572
Unit Price: 109,67000 Kč
Datasheet
82_MCX-50-0-10/111_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82_MCX-50-0-10/111_NE

DigiKey Part Number
3628-82_MCX-50-0-10/111_NE-ND
Manufacturer
Manufacturer Product Number
82_MCX-50-0-10/111_NE
Description
82_MCX-50-0-10/111_NE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
82_MCX-50-0-10/111_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10201,70100 Kč2 017,01 Kč
Manufacturers Standard Package
Unit Price without VAT:201,70100 Kč
Unit Price with VAT:244,05821 Kč