
HI-8435PQIF | |
|---|---|
DigiKey Part Number | 1245-1030-ND |
Manufacturer | |
Manufacturer Product Number | HI-8435PQIF |
Description | IC AVIONICS SENSOR 44QFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Avionics Discrete to Digital Sensing PMIC 44-PQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | HI-8435PQIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Holt Integrated Circuits Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Avionics Discrete to Digital Sensing | |
Current - Supply | 15mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-PQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 445,50000 Kč | 1 445,50 Kč |
| 10 | 1 196,80200 Kč | 11 968,02 Kč |
| 96 | 1 068,09823 Kč | 102 537,43 Kč |
| 192 | 1 042,44245 Kč | 200 148,95 Kč |
| Unit Price without VAT: | 1 445,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 749,05500 Kč |











