SMD to DIP LQFP, PQFP, TQFP, VQFP 44 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0093C

DigiKey Part Number
315-PA0093C-ND
Manufacturer
Manufacturer Product Number
PA0093C
Description
TQFP-44 TO DIP-44 SMT ADAPTER (0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP LQFP, PQFP, TQFP, VQFP 44 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
LQFP, PQFP, TQFP, VQFP
Number of Positions
44
Pitch
0.031" (0.80mm)
Board Thickness
-
Material
-
Size / Dimension
2.200" L x 0.700" W (55.88mm x 17.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1283,26000 Kč283,26 Kč
Manufacturers Standard Package
Unit Price without VAT:283,26000 Kč
Unit Price with VAT:342,74460 Kč