
HI-4850PSIF | |
|---|---|
DigiKey Part Number | 1245-1004-ND |
Manufacturer | |
Manufacturer Product Number | HI-4850PSIF |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI-4850PSIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Holt Integrated Circuits Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 28 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 136,61300 Kč | 1 366,13 Kč |
| 94 | 116,18372 Kč | 10 921,27 Kč |
| 188 | 112,05670 Kč | 21 066,66 Kč |
| 282 | 109,99082 Kč | 31 017,41 Kč |
| 564 | 106,96098 Kč | 60 325,99 Kč |
| 1 034 | 104,75382 Kč | 108 315,45 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |






