
HI-3220PQIF | |
|---|---|
DigiKey Part Number | 1245-1033-ND |
Manufacturer | |
Manufacturer Product Number | HI-3220PQIF |
Description | IC TRANSCEIVER FULL 0/16 80PQFP |
Customer Reference | |
Detailed Description | 0/16 Receiver Full ARINC429 80-PQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Holt Integrated Circuits Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Receiver | |
Protocol | ARINC429 | |
Number of Drivers/Receivers | 0/16 | |
Duplex | Full | |
Receiver Hysteresis | 1 V | |
Data Rate | 12.5kbps, 50kbps, 100kbps | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-PQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 922,41000 Kč | 6 922,41 Kč |
| Unit Price without VAT: | 6 922,41000 Kč |
|---|---|
| Unit Price with VAT: | 8 376,11610 Kč |





