2/0 Driver ARINC429 8-ESOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI-8586PSI

DigiKey Part Number
1245-1029-ND
Manufacturer
Manufacturer Product Number
HI-8586PSI
Description
IC TRANSCEIVER 2/0 8ESOIC
Customer Reference
Detailed Description
2/0 Driver ARINC429 8-ESOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Holt Integrated Circuits Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
ARINC429
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
±12V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-ESOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 733
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1543,01000 Kč543,01 Kč
10436,98900 Kč4 369,89 Kč
99404,21152 Kč40 016,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:543,01000 Kč
Unit Price with VAT:657,04210 Kč