
ADS8688ATDBT | |
|---|---|
DigiKey Part Number | 296-50298-ND |
Manufacturer | |
Manufacturer Product Number | ADS8688ATDBT |
Description | IC ADC 16BIT 38-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8688ATDBT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 5.25V |
Sampling Rate (Per Second) 500k | Features PGA |
Number of Inputs 8 | Operating Temperature -55°C ~ 125°C |
Input Type Differential, Single Ended | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Data Interface SPI | Supplier Device Package 38-TSSOP |
Configuration PGA-MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 117,30000 Kč | 1 117,30 Kč |
| 10 | 918,20100 Kč | 9 182,01 Kč |
| 50 | 838,46700 Kč | 41 923,35 Kč |
| 100 | 813,79010 Kč | 81 379,01 Kč |
| 250 | 787,74164 Kč | 196 935,41 Kč |
| Unit Price without VAT: | 1 117,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 351,93300 Kč |











