Instrumentation Amplifier 1 Circuit Rail-to-Rail 16-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8231TCPZ-EP-R7

DigiKey Part Number
AD8231TCPZ-EP-R7TR-ND - Tape & Reel (TR)
AD8231TCPZ-EP-R7CT-ND - Cut Tape (CT)
AD8231TCPZ-EP-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8231TCPZ-EP-R7
Description
IC INST AMP 1 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8231TCPZ-EP-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
250 pA
Voltage - Input Offset
4 µV
Current - Supply
4mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 823
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1307,83000 Kč307,83 Kč
10243,30400 Kč2 433,04 Kč
25227,15640 Kč5 678,91 Kč
100215,89300 Kč21 589,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500189,54699 Kč284 320,48 Kč
Manufacturers Standard Package
Unit Price without VAT:307,83000 Kč
Unit Price with VAT:372,47430 Kč