AD8421TRMZ-EP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4 021
Unit Price: 85,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 46,54138 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,14721 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Instrumentation Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8421TRMZ-EP

DigiKey Part Number
505-AD8421TRMZ-EP-ND
Manufacturer
Manufacturer Product Number
AD8421TRMZ-EP
Description
IC INST AMP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8421TRMZ-EP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2mA
Mfr
Current - Output / Channel
65 mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
35V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
10 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
1 nA
Base Product Number
Voltage - Input Offset
70 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6724MAX/NOPBTexas Instruments4 021LMH6724MAX/NOPBCT-ND85,25000 KčSimilar
OPA177FPG4Texas Instruments0OPA177FPG4-ND46,54138 KčSimilar
RC4558IDGKRG4Texas Instruments0RC4558IDGKRG4-ND2,14721 KčSimilar
TL082ACDE4Texas Instruments0TL082ACDE4-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1490,93000 Kč490,93 Kč
10393,37700 Kč3 933,77 Kč
50354,32020 Kč17 716,01 Kč
100342,22960 Kč34 222,96 Kč
250329,46364 Kč82 365,91 Kč
500321,77042 Kč160 885,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:490,93000 Kč
Unit Price with VAT:594,02530 Kč