



ADAQ7988BCCZ | |
|---|---|
DigiKey Part Number | 505-ADAQ7988BCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAQ7988BCCZ |
Description | IC ADC 16BIT 24-LGA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 24-LGA (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADAQ7988BCCZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External |
Packaging Tray | Voltage - Supply, Analog 3.7V ~ 10V |
Part Status Active | Voltage - Supply, Digital 3.5V ~ 10V |
Number of Bits 16 | Operating Temperature -55°C ~ 125°C |
Sampling Rate (Per Second) 500k | Package / Case 24-FLGA |
Number of Inputs 1 | Supplier Device Package 24-LGA (5x4) |
Input Type Pseudo-Differential | Mounting Type Surface Mount |
Data Interface MICROWIRE™, QSPI™, Serial, SPI™ | Base Product Number |
Configuration ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,39000 Kč | 374,39 Kč |
| 10 | 310,72800 Kč | 3 107,28 Kč |
| 66 | 273,18712 Kč | 18 030,35 Kč |
| 132 | 262,81545 Kč | 34 691,64 Kč |
| 264 | 254,07898 Kč | 67 076,85 Kč |
| 528 | 246,78934 Kč | 130 304,77 Kč |
| Unit Price without VAT: | 374,39000 Kč |
|---|---|
| Unit Price with VAT: | 453,01190 Kč |




