Connector Header Through Hole 16 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 16 position 0.049" (1.25mm)
G125-MV11605M3P
G125-MV11605M3P
Harwin’s Company Overview

G125-MV11605M3P

DigiKey Part Number
952-4119-ND
Manufacturer
Manufacturer Product Number
G125-MV11605M3P
Description
CONN HEADER VERT 16POS 1.25MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MV11605M3P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Screw Lock
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.193" (4.90mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Features
Mating Flange, Mounting Flange, Pick and Place
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
2A
Voltage Rating
450V
Mated Stacking Heights
7.25mm, 7.33mm
Contact Finish Thickness - Post
8.00µin (0.203µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1371,45000 Kč371,45 Kč
10315,74700 Kč3 157,47 Kč
100268,40270 Kč26 840,27 Kč
500239,61700 Kč119 808,50 Kč
Manufacturers Standard Package
Unit Price without VAT:371,45000 Kč
Unit Price with VAT:449,45450 Kč