
PM-DB2762 | |
|---|---|
DigiKey Part Number | PM-DB2762-ND |
Manufacturer | |
Manufacturer Product Number | PM-DB2762 |
Description | ISOLATION TRANSFORMER SMD |
Customer Reference | |
Detailed Description | Pulse Transformer |
Datasheet | Datasheet |
EDA/CAD Models | PM-DB2762 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Holt Integrated Circuits Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Size / Dimension | 0.400" L x 0.400" W (10.16mm x 10.16mm) | |
Height - Seated (Max) | 0.320" (8.13mm) | |
Operating Temperature | -55°C ~ 130°C |



