
10-497623-075 | |
|---|---|
DigiKey Part Number | 1178-10-497623-075-ND |
Manufacturer | |
Manufacturer Product Number | 10-497623-075 |
Description | SOCK CONT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 22 Solder Gold |
Datasheet | Datasheet |
Category | Contact Termination Solder |
Manufacturer Amphenol Aerospace Operations | Contact Material Copper |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 19.7µin (0.50µm) |
Type Power | Termination Finish Gold |
Contact Type Pin | Grade Military |
Contact Size 22 | Qualification MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,98000 Kč | 268,98 Kč |
| 10 | 228,60500 Kč | 2 286,05 Kč |
| 25 | 214,27200 Kč | 5 356,80 Kč |
| 50 | 204,04600 Kč | 10 202,30 Kč |
| 100 | 194,30920 Kč | 19 430,92 Kč |
| 250 | 182,15092 Kč | 45 537,73 Kč |
| 500 | 173,46448 Kč | 86 732,24 Kč |
| 1 000 | 165,19631 Kč | 165 196,31 Kč |
| Unit Price without VAT: | 268,98000 Kč |
|---|---|
| Unit Price with VAT: | 325,46580 Kč |









