CANbus Controller CAN 2.0 SPI Interface 44-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI-3111PCTF

DigiKey Part Number
HI-3111PCTF-ND
Manufacturer
Manufacturer Product Number
HI-3111PCTF
Description
IC CAN CTLR EX TEMP 44QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CANbus Controller CAN 2.0 SPI Interface 44-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
HI-3111PCTF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Holt Integrated Circuits Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
CANbus
Function
Controller
Interface
SPI
Standards
CAN 2.0
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
6.3mA
Operating Temperature
-55°C ~ 125°C
Package / Case
44-VFQFN Exposed Pad
Supplier Device Package
44-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
265520,93185 Kč138 046,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:520,93185 Kč
Unit Price with VAT:630,32754 Kč