
A8P6AL | |
|---|---|
DigiKey Part Number | 1441-1254-ND |
Manufacturer | |
Manufacturer Product Number | A8P6AL |
Description | PANEL J BOX 6.75X4.88 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Inner 6.750" L x 4.880" W (171.45mm x 123.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | A8P6AL Models |
Category | For Use With/Related Products Junction Boxes |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 6.750" L x 4.880" W (171.45mm x 123.95mm) |
Packaging Bulk | Material Aluminum |
Part Status Active | Base Product Number |
Type Panel, Inner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,57000 Kč | 790,57 Kč |
| 5 | 675,88400 Kč | 3 379,42 Kč |
| 10 | 631,74600 Kč | 6 317,46 Kč |
| 25 | 577,77240 Kč | 14 444,31 Kč |
| 50 | 540,17360 Kč | 27 008,68 Kč |
| Unit Price without VAT: | 790,57000 Kč |
|---|---|
| Unit Price with VAT: | 956,58970 Kč |













