
A864CHQRFG | |
|---|---|
DigiKey Part Number | 1441-1246-ND |
Manufacturer | |
Manufacturer Product Number | A864CHQRFG |
Description | JUNCTION BOX FIBERGLASS 8"LX6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 7.992" L x 5.984" W (203.00mm x 152.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A864CHQRFG Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 7.992" L x 5.984" W (203.00mm x 152.00mm) | Shipping Info Shipped from DigiKey |
Height 4.016" (102.00mm) | Weight 2.9 lbs (1.3 kg) |
Area (L x W) 47.7in² (308cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 791,40000 Kč | 3 791,40 Kč |
| 5 | 3 240,87400 Kč | 16 204,37 Kč |
| 10 | 3 141,82600 Kč | 31 418,26 Kč |
| Unit Price without VAT: | 3 791,40000 Kč |
|---|---|
| Unit Price with VAT: | 4 587,59400 Kč |





