
A864CHQRFGW | |
|---|---|
DigiKey Part Number | 1441-1247-ND |
Manufacturer | |
Manufacturer Product Number | A864CHQRFGW |
Description | JUNCTION BOX FIBERGLASS 8"LX6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 7.992" L x 5.984" W (203.00mm x 152.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A864CHQRFGW Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 7.992" L x 5.984" W (203.00mm x 152.00mm) | Shipping Info Shipped from DigiKey |
Height 4.016" (102.00mm) | Weight 3.1 lbs (1.4 kg) |
Area (L x W) 47.7in² (308cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 955,32000 Kč | 4 955,32 Kč |
| 5 | 4 244,20000 Kč | 21 221,00 Kč |
| Unit Price without VAT: | 4 955,32000 Kč |
|---|---|
| Unit Price with VAT: | 5 995,93720 Kč |





