
A8064CHNFSS | |
|---|---|
DigiKey Part Number | 1441-1229-ND |
Manufacturer | |
Manufacturer Product Number | A8064CHNFSS |
Description | JUNCTION BOX S STL 7.99"LX5.98"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Natural Hinged Door, Lid 7.992" L x 5.984" W (203.00mm x 152.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A8064CHNFSS Models |
Category | Material |
Mfr | Color Natural |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Sealing Gasket, Stainless Steel Hinge, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 7.992" L x 5.984" W (203.00mm x 152.00mm) | Shipping Info Shipped from DigiKey |
Height 4.016" (102.00mm) | Weight 5.4 lbs (2.4 kg) |
Area (L x W) 47.7in² (308cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 831,82000 Kč | 10 831,82 Kč |
| 5 | 10 215,52800 Kč | 51 077,64 Kč |
| Unit Price without VAT: | 10 831,82000 Kč |
|---|---|
| Unit Price with VAT: | 13 106,50220 Kč |







