
A8P6SS | |
|---|---|
DigiKey Part Number | 1441-1256-ND |
Manufacturer | |
Manufacturer Product Number | A8P6SS |
Description | PANEL J BOX 6.75X4.88 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Panel, Inner 6.750" L x 4.880" W (171.45mm x 123.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | A8P6SS Models |
Category | For Use With/Related Products Junction Boxes |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 6.750" L x 4.880" W (171.45mm x 123.95mm) |
Packaging Bulk | Material Metal, Stainless Steel |
Part Status Active | Base Product Number |
Type Panel, Inner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 063,13000 Kč | 1 063,13 Kč |
| 5 | 908,83600 Kč | 4 544,18 Kč |
| 10 | 849,45300 Kč | 8 494,53 Kč |
| 25 | 776,87560 Kč | 19 421,89 Kč |
| 50 | 753,30320 Kč | 37 665,16 Kč |
| Unit Price without VAT: | 1 063,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 286,38730 Kč |










