
A8066SC | |
|---|---|
DigiKey Part Number | 1441-1233-ND |
Manufacturer | |
Manufacturer Product Number | A8066SC |
Description | JUNCTION BOX STL 7.99"L X 5.98"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 7.992" L x 5.984" W (203.00mm x 152.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A8066SC Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features PCB Supports, Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 7.992" L x 5.984" W (203.00mm x 152.00mm) | Shipping Info Shipped from DigiKey |
Height 5.984" (152.00mm) | Weight 6.5 lbs (2.9 kg) |
Area (L x W) 47.7in² (308cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 293,54000 Kč | 3 293,54 Kč |
| 5 | 2 815,45400 Kč | 14 077,27 Kč |
| 10 | 2 682,49500 Kč | 26 824,95 Kč |
| Unit Price without VAT: | 3 293,54000 Kč |
|---|---|
| Unit Price with VAT: | 3 985,18340 Kč |





