Junction Box Metal, Steel Gray Hinged Door, Lid 7.992" L x 5.984" W (203.00mm x 152.00mm) X 3.504" (89.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A806CHNF

DigiKey Part Number
1441-1236-ND
Manufacturer
Manufacturer Product Number
A806CHNF
Description
JUNCTION BOX STL 7.99"L X 5.98"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Gray Hinged Door, Lid 7.992" L x 5.984" W (203.00mm x 152.00mm) X 3.504" (89.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A806CHNF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
7.992" L x 5.984" W (203.00mm x 152.00mm)
Height
3.504" (89.00mm)
Area (L x W)
47.7in² (308cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Stainless Steel Hinges, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
5.6 lbs (2.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 870,14000 Kč3 870,14 Kč
53 308,27600 Kč16 541,38 Kč
103 215,31900 Kč32 153,19 Kč
Manufacturers Standard Package
Unit Price without VAT:3 870,14000 Kč
Unit Price with VAT:4 682,86940 Kč