Junction Box Metal, Stainless Steel Natural Cover Included 7.992" L x 5.984" W (203.00mm x 152.00mm) X 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8064NFSS

DigiKey Part Number
1441-1231-ND
Manufacturer
Manufacturer Product Number
A8064NFSS
Description
JUNCTION BOX S STL 7.99"LX5.98"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Stainless Steel Natural Cover Included 7.992" L x 5.984" W (203.00mm x 152.00mm) X 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A8064NFSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
7.992" L x 5.984" W (203.00mm x 152.00mm)
Height
4.016" (102.00mm)
Area (L x W)
47.7in² (308cm²)
Design
Cover Included
Material
Color
Natural
Thickness
14 Gauge
Features
Sealing Gasket, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
5.4 lbs (2.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 047,75000 Kč10 047,75 Kč
59 388,71000 Kč46 943,55 Kč
Manufacturers Standard Package
Unit Price without VAT:10 047,75000 Kč
Unit Price with VAT:12 157,77750 Kč