New at DigiKey
802.15.4, Bluetooth/ANT ANT+, Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz Antenna Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HJ-180IMH-15_UART

DigiKey Part Number
6043-HJ-180IMH-15_UARTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HJ-180IMH-15_UART
Description
Chip level SIP Bluetooth module-
Customer Reference
Detailed Description
802.15.4, Bluetooth/ANT ANT+, Bluetooth v5.4, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz Antenna Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
802.15.4, Bluetooth/ANT
Protocol
Modulation
GFSK, FSK
Frequency
2.402GHz ~ 2.48GHz
Data Rate
2Mbps
Power - Output
4dBm
Sensitivity
-94dBm
Serial Interfaces
ADC, GPIO, JTAG, SPI, PWM, UART
Antenna Type
Antenna Included
Utilized IC / Part
nRF52805
Memory Size
192kB Flash, 24kB SRAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
4.6mA
Current - Transmitting
4.6mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
LGA Module
Firmware Version
AT Command
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 984
MARKETPLACE PRODUCT
Will ship in approximately 7 days from HJSIP
A separate 631,50 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
152,20000 Kč52,20 Kč
10051,99350 Kč5 199,35 Kč
1 00043,15250 Kč43 152,50 Kč
Unit Price without VAT:52,20000 Kč
Unit Price with VAT:63,16200 Kč